You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 12.5A 150W Constant Voltage LED Driver, IP67 Rated -
LED-DR-12V-150W-IP67
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- LED-DR-12V-150W-IP67
- Order Code:
- PW03943
- Technical Datasheet:
- LED-DR-12V-150W-IP67 Datasheet
Product Overview
- Universal AC input 100-240vac (90-305vac max.)
- Short circuit, overload, over Voltage and over temperature protections
- Built in active PFC
- Cooling by free air convection for high reliability
- IP67 rated for use in harsh environments
- 100% Ageing test on full load
- Compliance to worldwide lighting safety standards
- Adjustable output Voltage and constant current via internal potentiometer
Product Information
- :
- -
- :
- 150W
- :
- 12VDC
- :
- 12.5A
- :
- Constant Voltage
- :
- 100V
- :
- 240V
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.62 (£87.14) | ( ) |
3+ | £68.61 (£82.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.