You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Constant Voltage LED Driver, 16W 12V 2A Dimmable -
LPF-16D-12
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- LPF-16D-12
- Order Code:
- PW03768
- Technical Datasheet:
- LPF-16D-12 Datasheet
Product Overview
- Universal AC Input / Full range (up to 305VAC)
- Built-in active PFC function
- High efficiency
- Short circuit, over current, over voltage & over temperature protection
- Cooling by free air convection
- Fully isolated plastic case
- Fully encapsulated with IP67 level
- Class 2 power unit
- Built-in 3 in 1 dimming function (1-10Vdc or PWM single or resistance)
- Suitable for LED lighting & moving sign applications
Product Information
- :
- -
- :
- 16.08W
- :
- 12V
- :
- 1.34A
- :
- Constant Voltage
- :
- 90VAC
- :
- 305VAC
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.77 (£38.12) | ( ) |
10+ | £28.36 (£34.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.