You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Constant Voltage LED Driver Mains Dimmable 12Vdc 4.0A -
PAX1260TD-1
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- PAX1260TD-1
- Order Code:
- PW03927
- Technical Datasheet:
- PAX1260TD-1 Datasheet
Product Range Selector (Mains Dimmable)
See all from this product rangeProduct Overview
- Short circuit, over current and over voltage protection up to 80% efficient
- Fire resistant plastic cover
- Compatible with leading and trailing edge dimmers
- 10 - 100% Triac dimmable
- Mains dimmable
- Screw terminals for easy installation
- IP44 design for indoor use
- 2 years warranty
Product Information
- :
- -
- :
- 60W
- :
- 12VDC
- :
- 4A
- :
- Constant Voltage
- :
- 180V
- :
- 240V
- :
- Mains Dimmable
Technical Documents (1)
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.88 (£37.06) | ( ) |
3+ | £28.57 (£34.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.