You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Constant Voltage LED Driver Mains Dimmable 24Vdc 2.5A -
PAX2460TD
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- PAX2460TD
- Order Code:
- PW03932
- Technical Datasheet:
- PAX2460TD Datasheet
Product Range Selector (Mains Dimmable)
See all from this product rangeProduct Overview
- Short circuit, over current and over voltage protection up to 80% efficient
- Fire resistant plastic cover
- Compatible with leading and trailing edge dimmers
- 10 - 100% Triac dimmable
- Mains dimmable
- Screw terminals for easy installation
- IP44 design for indoor use
- 2 years warranty
Product Information
- :
- -
- :
- 60W
- :
- 24VDC
- :
- 2.5A
- :
- Constant Voltage
- :
- 180V
- :
- 240V
- :
- Mains Dimmable
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 01/10/25
10 more will be available week commencing 01/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.04 (£58.85) | ( ) |
3+ | £45.38 (£54.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.