You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V, 2.5A, 12.5W, Desktop Power Supply, IEC C8 (Fig 8), 2.1mm Plug - 

SW3110B

SW3110B - 5V, 2.5A, 12.5W, Desktop Power Supply, IEC C8 (Fig 8), 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW3110B
Order Code:
PW02353
Product Range
-

Product Overview

An ultra-compact desktop switch mode power supply, provides a regulated output voltage and providing up to 12.5 watts of continuous output power.
  • Moulded 2.1 x 5.5 x 12mm output connector Polarity +ve centre
  • CE and RoHS Compliant
  • Automatic built in short circuit, over Voltage and over current protection
  • Meets CEC Energy Efficiency Level V
  • No minimum load
  • Load regulation: +/- 5%
  • EMI: FCC class B conduction & radiation
  • Efficiency: 75%
  • Meantime between failures: 50,000 hours at 25℃ full load
  • Safety: C-Tick, CE, BSMI approved
  • Mains lead sold separately

Product Information


:
ITE

:
1 Output

:
12.5W

:
5VDC

:
2.5A

:
-

:
-

:
2.1mm x 5.5mm x 12mm

:
-

:
-

:
90VAC

:
Fixed

:
90V AC to 264V AC

:
264VAC

:
-

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

346 In stock Need more?

???PF_PDP_RSP_SUP???

£10.56 ( £12.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.56 (£12.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.25 (£12.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --