You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48V, 500mA, International Plug In Power Supply (Level VI), 2.1mm Plug -
SW4321B
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4321B
- Order Code:
- PW02745
- Product Range
- -
- Technical Datasheet:
- SW4321B Datasheet
Product Overview
- Moulded right angle 2.1 x 5.5 x 12mm output connector Polarity +ve centre
- CE and RoHS Compliant
- Compact size
- Automatic built in short circuit, over Voltage and over current protection
- High Reliability
- 100% burned in and tested - High reliability
- Low ripple and noise
- No minimum load
- CEC Level VI
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 48V
- :
- 500mA
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- EU, UK, US
Technical Documents (1)
115 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.68 (£15.22) | ( ) |
3+ | £11.97 (£14.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.