You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 2A, Plug In Power Supply, 2.5mm Plug -
STD-1202B25
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- STD-1202B25
- Order Code:
- PW03080
- Product Range
- -
- Technical Datasheet:
- STD-1202B25 Datasheet
Product Overview
- 90-264Vac Wide range input for world use
- CE Approved
- CEC Level VI
- Mean Time Between Failures: 50,000 hours at 25℃ full load
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 12V
- :
- 2A
- :
- -
- :
- -
- :
- 2.5mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.62 (£10.34) | ( ) |
3+ | £8.06 (£9.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.