You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15V, 400mA, 6W, International Plug In Power Supply, 2.1mm Plug -
SW4458B
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4458B
- Order Code:
- PW03070
- Product Range
- -
- Technical Datasheet:
- SW4458B Datasheet
Product Overview
- Supplied with four interchangable AC pins as illustrated (UK, Euro, US, Aus)
- Versatile Plug & Go / World Traveller design - global potential.
- Small & Compact design
- Cost effective and high reliability
- Protections: Over Voltage, Short circuit & Over Temp
- Meets latest energy efficiency standards
- EMC Standards EN55022:2006+A1:2007 / EN6100-3-2 / EN6100-3-3
- RoHS Compliant
Product Information
- :
- ITE
- :
- 1 Output
- :
- 6W
- :
- 15VDC
- :
- 400mA
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90VAC
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
814 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.36 (£8.83) | ( ) |
3+ | £6.75 (£8.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.