You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 620mA, 15W, International Plug In Power Supply, 2.1mm Plug -
STD-2406T
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- STD-2406T
- Order Code:
- PW03078
- Product Range
- -
- Technical Datasheet:
- STD-2406T Datasheet
Product Overview
- Universal/full range AC input
- Supplied with 4 interchangable AC pins as illustrated (UK, Euro, US, Aus)
- Versatile Plug & Go/World Traveller design - global potential
- Small & compact design
- Cost effective and high reliability
- Protections: over Voltage, short circuit & over temp
- Meets latest energy efficiency standards
- EMC Standards EN55022:2006+A1:2007 / EN6100-3-2 / EN6100-3-3
- RoHS Compliant
Product Information
- :
- ITE
- :
- 1 Output
- :
- 15W
- :
- 24V
- :
- 620mA
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90VAC
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
Available for back order
Deliveries start from 22/09/25
Order now. Pay nothing until products are dispatched
35 more will be available week commencing 22/09/25
200 more will be available week commencing 05/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.56 (£12.67) | ( ) |
3+ | £10.03 (£12.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.