You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 10A, 120W, Desktop Power Supply, IEC C14, 2.1mm Plug -
SW3477D
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW3477D
- Order Code:
- PW04098
- Also Known As:
- GTIN UPC EAN: 5060505830170
- Technical Datasheet:
- SW3477D Datasheet
Product Overview
- Wide range 90-264V AC input via 3 pin IEC connector
- Moulded 2.1 x 5.5 x 12mm output connector Polarity +ve centre
- CE and RoHS Compliant
- High reliability - Meets CEC Energy Efficiency Level VI
- 100% Burned in and tested - High reliability
- No minimum load
- Mains lead sold separately
Product Information
- :
- -
- :
- 1 Output
- :
- 120W
- :
- 12VDC
- :
- 10A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- -
Technical Documents (1)
Also Known As
122 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.24 (£59.09) | ( ) |
3+ | £47.23 (£56.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.