You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Desktop Power Supply, 12V DC, 5A, 60W, IEC C14, 2.1mm DC Plug -
SW3783E
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW3783E
- Order Code:
- PW06300
- Product Range
- -
- Technical Datasheet:
- SW3783E Datasheet
Product Overview
- Universal input, IEC-320-C14 input connector
- 3 year warranty, efficiency level VI
- Safety approved to: UL/CUL, TUV-GS, CCC, BSMI, PSB, IS13252 (part 1) PSE, KC-MARK
- 100 to 240VAC input voltage range, 12VDC output voltage
- 50 to 60Hz input frequency range, 5A output current
- 1.5A input rated current, 88% minimum efficiency
- 150A cool start 230VAC inrush current
- Operating temperature range from 0°C to +40°C
- Dimension is 118mm x 51.4mm x 34mm
- 150mV(p-p) ripple voltage
Product Information
- :
- -
- :
- 1 Output
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- IEC 320 C14
Technical Documents (1)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.26 (£19.51) | ( ) |
5+ | £14.34 (£17.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.