You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
International USB Charger, 5V DC 1A Output -
SW4149-E
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4149-E
- Order Code:
- PW03061
- Product Range
- -
- Technical Datasheet:
- SW4149-E Datasheet
Product Overview
- Interchangeable AC heads
- 1 year warranty
- Input voltage range from 90 to 264VAC
- Output voltage rating of +5V, output current range of 1A
- USB socket output connection type
- Ripple and noise of 200mVp-p
- Overvoltage protection, overload protection
- Operating temperature range from 0°C to +50°C
- Meets TUV-GS(EN60950-1)
- Size is 55.1mm (L) x 37mm (W) x 42.95mm (H)
Product Information
- :
- -
- :
- 1 Output
- :
- 5W
- :
- 5VDC
- :
- 1A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
114 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.32 (£8.78) | ( ) |
5+ | £6.61 (£7.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.