You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 500mA, Euro 2 Pin, Plug In Power Supply, 2.5mm Plug -
SW4307C
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4307C
- Order Code:
- PW02720
- Product Range
- -
- Technical Datasheet:
- SW4307C Datasheet
Product Overview
- CEC Level V energy efficiency rating
- Maximum input current is 0.18A
- Output voltage is 12VDC
- Output current is 500mA
- Rated power is 6W
- Euro fixed input connector
- 2.5mm x 5.5mm x 12mm straight output connector and +ve centre polarity
- Safety approved and energy efficient
- Level V ErP/EuP efficiency compliant
- 1.8meter DC cord
Applications
Power Management, Industrial, Consumer Electronics
Product Information
- :
- ITE
- :
- 1 Output
- :
- 6W
- :
- 12VDC
- :
- 500mA
- :
- -
- :
- -
- :
- 2.5mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 100VAC
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- 240VAC
- :
- -
- :
- EU
Technical Documents (1)
131 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.75 (£8.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.