You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 500mA, Euro 2 Pin, Plug In Power Supply, 2.1mm Plug - 

SW4312-F

SW4312-F - 12V, 500mA, Euro 2 Pin, Plug In Power Supply, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW4312-F
Order Code:
PW02725
Product Range
-
Technical Datasheet:
SW4312-F   Datasheet
See all Technical Docs

Product Overview

This switch mode power supply is rated to 6W maximum, providing a regulated 12VDC output at up to 0.5A with no minimum load with a slimline ultra compact case design. The unit meets Level V energy efficiency standards and carries full safety approvals. For added peace of mind, short circuit and over current protection is integral.
  • Rated input voltage range from 90VAC to 264VAC
  • Maximum input current is 0.18A
  • Output voltage is 12VDC
  • Output current is 500mA
  • Rated power is 6W
  • Euro fixed input connector
  • 2.1mm x 5.5mm x 12mm straight output connector and +ve centre polarity
  • Safety approved and energy efficient
  • Level V ErP/EuP efficiency compliant
  • 1.8meter DC cord

Applications

Power Management, Industrial, Consumer Electronics

Product Information


:
-

:
1 Output

:
6W

:
12VDC

:
500mA

:
-

:
-

:
2.1mm x 5.5mm x 12mm

:
-

:
-

:
100VAC

:
Fixed

:
100V AC to 240V AC

:
240VAC

:
-

:
EU

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

80 In stock Need more?

???PF_PDP_RSP_SUP???

£6.35 ( £7.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.35 (£7.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --