You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 500mA, Euro 2 Pin, Plug In Power Supply, 2.1mm Plug -
SW4314-C
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4314-C
- Order Code:
- PW02728
- Product Range
- -
- Technical Datasheet:
- SW4314-C Datasheet
Product Overview
- Slimline ultra compact case design
- Short circuit / over voltage protection
- CEC Level V energy efficiency rating
- Output current is 500mA
- Rated power is 12W
- Euro fixed input connector
- 2.1mm x 5.5mm x 12mm straight output connector and +ve centre polarity
- Safety approved and energy efficient
- Level VI COC ErP/EuP efficiency compliant
- 1.8m DC cord
Applications
Power Management, Industrial, Consumer Electronics
Product Information
- :
- 1 Output
- :
- 12W
- :
- 24VDC
- :
- 500mA
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 100VAC
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- 240VAC
- :
- -
- :
- EU
Technical Documents (1)
466 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.88 (£1.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.