You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15V, 3.3A, 50W, Desktop Power Supply, IEC C14, 2.1mm Plug -
SW4323B
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4323B
- Order Code:
- PW02735
- Product Range
- -
- Technical Datasheet:
- SW4323B Datasheet
Product Overview
- AC input via 3 pin C14 connector
- Output connector: polarity +ve centre
- CE and RoHS Compliant
- Compact size
- Automatic built in short circuit, over Voltage and over current protection
- Meets CEC Energy Efficiency Level V
- 100% Burned in and tested - High reliability
- No minimum load
- Mains lead sold separately
Product Information
- :
- -
- :
- 1 Output
- :
- 50W
- :
- 15VDC
- :
- 3.3A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90VAC
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- -
- :
- -
Technical Documents (1)
32 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.96 (£23.95) | ( ) |
5+ | £18.73 (£22.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.