You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48V, 1.36A, 65W, Desktop Power Supply (Level VI), IEC C14. 2.1mm Plug -
SW4328-C
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4328-C
- Order Code:
- PW04076
- Product Range
- -
- Technical Datasheet:
- SW4328-C Datasheet
Product Overview
- Universal / Full range AC input
- 3-Pin (IEC) connector
- Fully enclosed attractive plastic case
- Small and compact design
- Protections over voltage, short circuit and over current
- Comprehensive safety approvals for world use
- MTBF
50,000 hours - Mains lead sold separately
Product Information
- :
- -
- :
- 1 Output
- :
- 65W
- :
- 48VDC
- :
- 1.36A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- -
Technical Documents (1)
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.59 (£28.31) | ( ) |
3+ | £22.08 (£26.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.