You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 12.5A, 150W, Desktop Power Supply, IEC C14, 4 Pin Output Plug - 

SW4378-VI

SW4378-VI - 12V, 12.5A, 150W, Desktop Power Supply, IEC C14, 4 Pin Output Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW4378-VI
Order Code:
PW02943
Product Range
-
Technical Datasheet:
SW4378-VI   Datasheet
See all Technical Docs

Product Overview

A high power desktop switch mode power supply providing a 12V regulated output with no minimum load.
  • Wide range, 90 - 264V AC input
  • 3-Pin, IEC C14 input
  • Moulded, 4-pin DIN output connector
  • Built-in short circuit, over-Voltage, over-current and over-temperature protection
  • High reliability, 100% burned-in and tested
  • Complies to ErP/EuP/CEC V Energy Efficiency legislation
  • CB, UL, Cul, FCC, GS, CE, PSE, BSMI Safety approved
  • Mains lead sold separately

Product Information


:
ITE

:
1 Output

:
150W

:
12V

:
12.5A

:
-

:
-

:
Kycon KPPX-4P

:
-

:
-

:
90V

:
Fixed

:
90V AC to 264V AC

:
264V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£70.34 ( £84.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.34 (£84.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £66.86 (£80.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --