You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1A, Micro USB Mains Charger (Level VI) with built in Micro USB Lead -
SW4450-E
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4450-E
- Order Code:
- PW04102
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060505830217
- Technical Datasheet:
- SW4450-E Datasheet
Product Overview
- Built for use with a wide range of applications including mobile phone charger
- Class II design
- Energy efficient to latest ErP stage 2 standard
- Short circuit and over current protection as standard
- M.T.B.F of 50k hours at 25°C
Product Information
- :
- -
- :
- 1 Output
- :
- 5W
- :
- 5V
- :
- 1A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- -
Technical Documents (1)
Also Known As
191 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.40 (£6.48) | ( ) |
3+ | £5.16 (£6.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.