You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1A, Euro 2 Pin, Micro USB Mains Charger with built in Micro USB Lead -
SW4474-C
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4474-C
- Order Code:
- PW04039
- Product Range
- -
- Technical Datasheet:
- SW4474-C Datasheet
Product Overview
- Highly reliable and efficient meets latest output CE level Vl and TUV
- Short circuit and over current protection
- M.T.B.F of 50k hours at 25°C
Product Information
- :
- -
- :
- 1 Output
- :
- 5W
- :
- 5VDC
- :
- 1A
- :
- -
- :
- -
- :
- USB Micro
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- EU
Technical Documents (1)
38 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 01/10/25
150 more will be available week commencing 01/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.76 (£6.91) | ( ) |
10+ | £5.56 (£6.67) | ( ) |
50+ | £5.46 (£6.55) | ( ) |
100+ | £5.22 (£6.26) | ( ) |
500+ | £4.03 (£4.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.