You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 3.5A, 42W, White Desktop Power Supply, IEC C8 (Fig 8), 2.1mm Plug -
SW4500A-W
Product Overview
- Wide range 90-264Vac input via 2 pin Fig 8 connector
- Regulated output
- 2.1 x 5.5 x 12mm Output connector with +ve centre polarity
- Over current & short circuit protection
- CE & RoHS Compliant
- Ripple & noise: 120mV P-P
- Efficiency: meets ErP stage 2
- Safety: CE, TUV, C-Tick, cUL, PSE
- DC lead: 1.5m
- Case Size: 102x52x32mm
- Mains lead sold separately
Product Information
- :
- -
- :
- 1 Output
- :
- 42W
- :
- 12VDC
- :
- 3.5A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90VAC
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- -
- :
- -
Technical Documents (0)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.99 (£15.59) | ( ) |
| 10+ | £10.97 (£13.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























