You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1A x2 , 2 Port USB Mains Charger -
SW4503-UK
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4503-UK
- Order Code:
- PW03818
- Product Range
- -
- Technical Datasheet:
- SW4503-UK Datasheet
Product Overview
- Dual USB outputs
- Input voltage: 90-264Vac
- Output voltage: 5Vdc
- Output current: 2x 2.4A
- Power: 24W
- MTBF: 50,000 hours @25°C
- Meets ErP stage 2 (CEC V)
- Dimensions: 60x60x31mm
Product Information
- :
- -
- :
- 2 Output
- :
- 24W
- :
- 5V
- :
- 2.4A
- :
- 5V
- :
- 2.4A
- :
- USB A
- :
- -
- :
- Fixed
- :
- -
- :
- 90VAC
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- -
- :
- UK Type G
Technical Documents (1)
514 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.16 (£8.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.