You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5A, International Raspberry Pi Micro USB Plug In Power Supply (Level VI) -
SW4600-INT
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4600-INT
- Order Code:
- PW04005
- Product Range
- -
- Technical Datasheet:
- SW4600-INT Datasheet
Product Overview
- Meets the very latest ErP requirements and are to latest safety and EMC requirements
- Short circuit and over current protection
- M.T.B.F of 50K hours at 25°C
- Lead length: 1.5m
- Supplied with UK, EURO, USA and AUS interchangeable plugs
Footnotes
Product Information
- :
- -
- :
- 1 Output
- :
- 12.5W
- :
- 5V
- :
- 2.5A
- :
- -
- :
- -
- :
- USB Micro
- :
- -
- :
- -
- :
- Fixed
- :
- 90V
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- AU, EU, UK, US
Technical Documents (1)
766 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.32 (£8.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.