You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 12.5A, 300W, Desktop Power Supply, IEC C14, Terminal Block Output -
SW4605C
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4605C
- Order Code:
- PW03812
- Product Range
- -
- Technical Datasheet:
- SW4605C Datasheet
Product Overview
- 90-264Vac universal input
- Convection cooled design
- 3-pin IEC C14 input connector
- Terminal block output connector
- Over voltage, over temperature, short & open circuit protection
- Safety approved & energy efficient
- Mains lead sold separately
Product Information
- :
- -
- :
- 1 Output
- :
- 300W
- :
- 24VDC
- :
- 12.5A
- :
- -
- :
- -
- :
- Terminal Block
- :
- -
- :
- -
- :
- 90VAC
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264VAC
- :
- -
- :
- -
Technical Documents (1)
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.96 (£107.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.