You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PowerWalker VI 2200 LCD/IEC Line Interactive UPS, 2.2kVA / 1.2kW - 

10121013

10121013 - PowerWalker VI 2200 LCD/IEC Line Interactive UPS, 2.2kVA / 1.2kW
10121013 - PowerWalker VI 2200 LCD/IEC Line Interactive UPS, 2.2kVA / 1.2kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10121013
Order Code:
CS31187
Product Range
PowerWalker VI LCD/IEC
Also Known As:
GTIN UPC EAN: 4260074976700
Technical Datasheet:
10121013   Datasheet
See all Technical Docs

Product Range Selector (PowerWalker VI LCD/IEC)

See all from this product range

Product Overview

High performance line-interactive UPS system with simulated sine wave output designed for home and small/medium office environments. Provides comprehensive, cost-effective protection for your connected equipment.
  • Equipped with a voltage stabiliser to provide clean and stable power output
  • Smart charger to reduce charging time
  • Built-in boost and buck AVR
  • Auto restart while AC is recovering
  • Off-mode charging and cold start functions
  • Backlit LCD display provides operating status
  • 6x IEC outputs & RJ11/RJ45 protection
  • USB connectivity across all models
  • Supplied with monitoring software
  • 2 Year manufacturer warranty (excludes battery)

Contents

UPS, input power cable, IEC cable, USB cable, software and user guide

Warnings

Not for sale in the EU, for UK use only.

Product Information


:
ITE

:
6Outlets

:
2.2kVA / 1.2kW

:
280V

:
230V

:
-

:
PowerWalker VI LCD/IEC

:
365mm

:
139mm

:
195mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4260074976700

9 In stock Need more?

???PF_PDP_RSP_SUP???

£169.78 ( £203.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £169.78 (£203.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --