You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerWalker VI 1500 CSW Pure Sine Wave UPS, 1.5kVA / 900W -
10121129
- Manufacturer:
- POWERWALKER POWERWALKER
- Manufacturer Part No:
- 10121129
- Order Code:
- CS33651
- Product Range
- PowerWalker VI CSW
- Also Known As:
- GTIN UPC EAN: 4260074981957
- Technical Datasheet:
- 10121129 Datasheet
Product Range Selector (PowerWalker VI CSW)
See all from this product rangeProduct Overview
- Automatic Voltage Regulator provides clean, stable power output
- Provides 8x IEC outlets
- Surge Filter for phone line and modem protection
- Comprehensive LCD display for UPS status management with auto dimming function
- Easy access front panel for replacing batteries
- USB connectivity with HID support and 2x dedicated 2A charging ports
- Supplied with ViewPower software
- Approx. 6-8 hours charging time to 90% after complete discharge
Warnings
Product Information
- :
- -
- :
- 8Outlets
- :
- 1.5kVA / 900W
- :
- 280V
- :
- 230V
- :
- -
- :
- PowerWalker VI CSW
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £237.82 (£285.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.