You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerWalker VFI 3000 CRM UPS, 3kVA / 2.4kW -
10122020
- Manufacturer:
- POWERWALKER POWERWALKER
- Manufacturer Part No:
- 10122020
- Order Code:
- CS31624
- Product Range
- PowerWalker VFI
- Also Known As:
- GTIN UPC EAN: 4260074978360
- Technical Datasheet:
- 10122020 Datasheet
Product Range Selector (PowerWalker VFI)
See all from this product rangeProduct Overview
- Highly efficient UPS for industrial applications
- Comprehensive display allows easy monitoring and access of UPS status
- Wide input voltage range for all environments and support for AC generator
- Adjustable charging current via LCD or software
- RS232 & USB connectivity across all models
Contents
UPS, input power cable, USB cable, tower holder, rack ears, software and user guide
Warnings
Product Information
- :
- ITE
- :
- 3kVA / 2.4kW
- :
- 4Outlets
- :
- 280V
- :
- 240V
- :
- 4.5min
- :
- PowerWalker VFI
- :
- 630mm
- :
- 438mm
- :
- 88mm
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £629.93 (£755.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.