You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerWalker VFI 1000 TG UPS, 1kVA / 900W -
10122101
- Manufacturer:
- POWERWALKER POWERWALKER
- Manufacturer Part No:
- 10122101
- Order Code:
- CS31625
- Product Range
- PowerWalker VFI
- Also Known As:
- GTIN UPC EAN: 4260074979367
- Technical Datasheet:
- 10122101 Datasheet
Product Range Selector (PowerWalker VFI)
See all from this product rangeProduct Overview
- Provides powerful and secure protection for business critical devices such as kiosks and ATMs
- Online technology with Power Factor 0.9
- Wide input voltage range for all environments
- RS232 & USB connectivity across all models
- Backlit LCD display provides operating status
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
UPS, input power cable, USB Cable, 2x IEC cables, software and user guide
Warnings
Product Information
- :
- ITE
- :
- 1kVA / 900W
- :
- 4Outlets
- :
- 300V
- :
- 240V
- :
- 4.5min
- :
- PowerWalker VFI
- :
- 346mm
- :
- 102mm
- :
- 229mm
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £221.39 (£265.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























