You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerWalker VFI AT Online UPS, 1000VA / 900W -
10122186
- Manufacturer:
- POWERWALKER POWERWALKER
- Manufacturer Part No:
- 10122186
- Order Code:
- CS35189
- Product Range
- PowerWalker VFI AT Online
- Also Known As:
- GTIN UPC EAN: 4260074982527
- Technical Datasheet:
- 10122186 Datasheet
Product Range Selector (PowerWalker VFI AT Online)
See all from this product rangeProduct Overview
- Provides 2x UK (Type G) outlets
- Input voltage range: 80-300V AC (0-50% load), 120-300V AC (50-60%), 140-300V AC (60-80%), 160V-300V AC (80-100%)
- Nominal output voltage: 208/220/230/240V AC
- Pure sine wave output
- Multifunction LCD display with auto-dimming
- USB connectivity with HID support
- Supports external battery connection
- Approx. 4 hours charging time to 90% after complete discharge
- Connections: C14 Input, 2x UK Type G out, RS232, USB, EPO port and Extension slot
Contents
UPS, USB cable, power lead, RS232 cable and user guide
Warnings
Product Information
- :
- -
- :
- 2Outlets
- :
- 1kVA / 900W
- :
- 300V
- :
- -
- :
- 3.5min
- :
- PowerWalker VFI AT Online
- :
- 327mm
- :
- 140mm
- :
- 191mm
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £209.79 (£251.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.