You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerWalker VFI ICR IoT Rack UPS, 1kVA / 1kW -
10122208
- Manufacturer:
- POWERWALKER POWERWALKER
- Manufacturer Part No:
- 10122208
- Order Code:
- CS35185
- Product Range
- PowerWalker VFI ICR IoT Rack
- Also Known As:
- GTIN UPC EAN: 4260074983142
- Technical Datasheet:
- 10122208 Datasheet
Product Range Selector (PowerWalker VFI ICR IoT Rack)
See all from this product rangeProduct Overview
- WinPower app available for Android and iOS devices
- Provides 8x IEC C13 outlets
- Input voltage range: 110-300V AC (0-50% load), 160-300V AC (50-100% load)
- Nominal output voltage: 200/208/220/230/240V AC (derating 10% at 208V, derating 20% at 200V)
- Pure sine wave output
- Multifunction LCD display
- USB connectivity with HID support
- Optimised battery management with auto-detection for external battery packs
- Hot-swappable battery design allows battery replacement without power interruption
- Approx. 3 hours charging time to 90% after complete discharge
- Connections: C14 Input, 8x IEC C13 out, RJ45, RS232, USB, dry contacts, EPO port and Extension slot
Contents
UPS, USB cable, tower holder, rack ears, cable locker, 2x IEC cables, power cable and user guide
Warnings
Product Information
- :
- -
- :
- 8Outlets
- :
- 1kVA / 1kW
- :
- 300V
- :
- -
- :
- 4.2min
- :
- PowerWalker VFI ICR IoT Rack
- :
- 445mm
- :
- 438mm
- :
- 85.5mm
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £406.42 (£487.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.