You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium CO2 Fire Extinguisher, 2kg -
FPC2A
New- Manufacturer:
- POWERX POWERX
- Manufacturer Part No:
- FPC2A
- Order Code:
- SR12675
- Product Range
- POWERX - CO2 Extinguishers
- Technical Datasheet:
- FPC2A Datasheet
Product Range Selector (POWERX - CO2 Extinguishers)
See all from this product rangeProduct Overview
- CE approved nickel plated brass valve and high tensile, aluminium alloy cylinder with polyester powder coating
- Polyester powder coating
- Frost-free swivel horn
- 100% leak detected
- Bursting disc included
- Produced under IS09001 quality system
- CE, UKCA, BS EN3, MED BSI Kitemark
- 5-year warranty
Product Information
- :
- B
- :
- CO2
- :
- 55B
- :
- 2 kg
- :
- POWERX - CO2 Extinguishers
Technical Documents (2)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.00 (£54.00) | ( ) |
| 3+ | £43.50 (£52.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























