You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Falcon 7x50 Binoculars -
CDFN750BK
- Manufacturer:
- PRAKTICA PRAKTICA
- Manufacturer Part No:
- CDFN750BK
- Order Code:
- PY32282
- Also Known As:
- GTIN UPC EAN: 4016076640022
- Technical Datasheet:
- CDFN750BK Datasheet
Product Range Selector (Praktica Falcon Binocular Series)
See all from this product rangeProduct Overview
- Ideal for - birdwatching, nature, stargazing and sports
- Multi-Coated Optics – bright, crisp details with impressive resolution
- Fold Down Eye Cups – comfortable viewing for eyeglass and non-eyeglass wearers
- Large Focus Knob- easy to turn allowing you to focus on subjects at varying distances
- 7.5° angular field of view- Follow your subject more easily, with less need to move the binoculars
- 7.1mm exit pupil- for brighter images, even in low light conditions
- Tripod compatible – attach your binoculars to a tripod for extended viewing sessions
- Magnification: 7x
- Objective Lens Diameter: 50mm
- Lens coating Multi-Coated
- Angular Field of View: 7.5°
- Field Of View (at 1000m/1000yds): 130m/390ft
- Exit Pupil: 7.1mm
- Eye Relief: 13mm
- Close Focus: 10m
- IPD Min-Max: 56-72mm
- Diopter Compensation: +/- 4
- Focus System: Centre
- Eye-cups: Fold-down
Product Information
- :
- 7x
- :
- Praktica Falcon Binocular Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.82 (£35.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.