You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Falcon 8x40 Binoculars - 

CDFN840BK

CDFN840BK - Falcon 8x40 Binoculars
CDFN840BK - Falcon 8x40 Binoculars
CDFN840BK - Falcon 8x40 Binoculars
CDFN840BK - Falcon 8x40 Binoculars

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRAKTICA PRAKTICA
Manufacturer Part No:
CDFN840BK
Order Code:
PY32284
Also Known As:
GTIN UPC EAN: 4016076640053
Technical Datasheet:
CDFN840BK   Datasheet
See all Technical Docs

Product Range Selector (Praktica Falcon Binocular Series)

See all from this product range

Product Overview

Fully loaded with features essential for days out in the field, the PRAKTICA Falcon 8 x 40mm Wide Angle Porro Prism Field Binoculars offer solid, multipurpose optics at an economical price. Built with a coating system optimized specifically for contrast and focus, these 8x40mm binoculars maximise light transmission for clear, bright images. Observe wildlife with the large, smooth focus wheel and rugged non-slip body, allowing users to quickly focus on their subject at varying distances, even with gloves on. Additionally, attach your binoculars to a tripod using the PRAKTICA tripod adapter for extended viewing sessions.
  • Ideal for birdwatching, safari, viewing sports and wildlife
  • Multi-Coated Optics – bright, crisp details with impressive resolution
  • Fold Down Eye Cups – comfortable viewing for eyeglass and non-eyeglass wearers
  • Large Focus Knob- easy to turn allowing you to focus on subjects at varying distances
  • Tripod compatible – attach your binoculars to a tripod for extended viewing sessions
  • Magnification: 8x
  • Objective Lens Diameter: 40mm
  • Angular Field of View: 8.2°
  • Field Of View (at 1000m/1000yds): 143m / 430ft
  • Exit Pupil: 5mm
  • Eye Relief: 12mm
  • Close Focus: 6m
  • IPD Min-Max: 58-72mm
  • Diopter Compensation: +/- 4
  • Focus System: Centre
  • Eye-cups: Fold-down
  • Dimensions (HxWxD): 145x180x55mm
  • Weight: 730g

Product Information


:
8x

:
Praktica Falcon Binocular Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4016076640053

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£29.82 ( £35.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.82 (£35.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --