You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Camera 13MP CMOS Sensor HD Video Wide Angle Lens -
DZ13
New- Manufacturer:
- PRAKTICA PRAKTICA
- Manufacturer Part No:
- DZ13
- Order Code:
- PY32330
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055189044609
- Technical Datasheet:
- DZ13 Datasheet
Product Overview
- 13MP Dual Sony CMOS Sensors for vivid, high-quality photos
- 18x Digital zoom with a FOV from 60°-120° wide-angle lens
- Full HD 1080p video recording at 30fps with built-in microphone
- Selfie mirror and adjustable self-timer (2, 5, or 10 seconds)
- 2.8'' LCD screen
- Supports microSD cards up to 512GB (sold separately)
- Pocket sized compact camera 55x100x10mm (HxWxD)
- Built in 1200mAh Li-Ion battery with USB-C charging
- Weight: 101.5g
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.83 (£79.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.