You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pioneer R 10x42 Binoculars - 

PRR1042BR

PRR1042BR - Pioneer R 10x42 Binoculars
PRR1042BR - Pioneer R 10x42 Binoculars
PRR1042BR - Pioneer R 10x42 Binoculars

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRAKTICA PRAKTICA
Manufacturer Part No:
PRR1042BR
Order Code:
PY32291
Also Known As:
GTIN UPC EAN: 5055189026940

Product Range Selector (Praktica Pioneer Binocular Series)

See all from this product range

Product Overview

Whether you’re a keen bird watcher, enjoy sightseeing or simply want to look at the world in more detail, the PRAKTICA Pioneer R Binoculars will deliver crucial moments with ease. Their premium silver coated lenses, wide angular field of view and impressive close focus distance produces a high definition image even in the poorest of lighting conditions. Sporting waterproof & nitrogen purged housing, the Pioneer R binoculars ensure you can enjoy natures wonders at their finest! Additional features include twist up eye cups for easy adjustment for eyeglass and non-eyeglass wearers and the semi-attached objective lens caps ensure you never have to worry about protecting your lenses again.
  • Ideal for bird watching, cruise ship holidays, hiking, sightseeing and spectator sports
  • Fully multi-coated optics – maximises light transmission to provide sharp, clear images
  • Wide field of view perfect for following subjects with ease
  • Waterproof, fogproof and nitrogen purged for protection in all weather conditions
  • Large focus wheel for effortless adjustment allowing detailed, up close observation
  • Twist up eye cups- optimal positioning for eyeglass and non-eyeglass wearers
  • Tripod compatible; easily attach your binoculars to a tripod for extended viewing sessions
  • Magnification: 10x
  • Objective Lens Diameter: 42mm
  • Angular Field Of View: 6.1°
  • Prism Glass BAK-4, Phase Coated, SIlver
  • Close Focus: 2.5m
  • Exit Pupil: 4.2mm
  • Eye Relief: 16.3mm
  • IPD Min-Max. 56-76mm
  • Diopter Compensation: +/- 5
  • Twilight Factor: 20.49
  • Relative Brightness: 17.64
  • Field of View@1000m/yds: 106m/319ft
  • Centre focus system

Product Information


:
10 x 42

:
Praktica Pioneer Binocular Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055189026940

2 In stock Need more?

???PF_PDP_RSP_SUP???

£79.53 ( £95.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.53 (£95.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --