You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 7W Tubes Electronic Insect Killer with Hanging Chain 230V -
EH1341
- Manufacturer:
- PREM-I-AIR PREM-I-AIR
- Manufacturer Part No:
- EH1341
- Order Code:
- SI20525
- Also Known As:
- GTIN UPC EAN: 5021196845874
Product Range Selector (Prem-I-Air - Insect Killers)
See all from this product rangeProduct Overview
- Exterminates: attracts and terminates most flying insects fast
- Large area: attracts insects in a room up to 100 sqm
- Efficient: attracts insect via uv light produced by two high powered but efficient uv energy saving tubes
- Easy to use: simply install on a wall or ceiling and switch on
- Hygienic: easy to keep clean with removable tray
- No chemicals: uses no chemicals
Product Information
- :
- Insect Killer
- :
- -
- :
- Prem-I-Air - Insect Killers
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.77 (£34.52) | ( ) |
3+ | £27.05 (£32.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.