You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1kW Slimline Convection Programmable Panel Heater - 

EH1552

EH1552 - 1kW Slimline Convection Programmable Panel Heater
EH1552 - 1kW Slimline Convection Programmable Panel Heater
EH1552 - 1kW Slimline Convection Programmable Panel Heater
EH1552 - 1kW Slimline Convection Programmable Panel Heater
EH1552 - 1kW Slimline Convection Programmable Panel Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EH1552
Order Code:
HG01332
Product Range
-
Also Known As:
GTIN UPC EAN: 5021196713029
Technical Datasheet:
EH1552   Datasheet
See all Technical Docs

Product Overview

This panel heater features a 7-day, hour-by-hour programmable timer and an energy-saving open window detection function. With its sleek, slimline design and silent operation, it’s ideal for use in homes, small offices, or conservatories. The touch pad offers multiple modes, including frost prevention, economy, and comfort settings, ensuring versatile heating options. It provides low-level radiant heat for even warmth distribution. Easy to install, it can be wall-mounted using the included bracket or used as a free-standing unit with the supplied castors. Stylish and energy-efficient, this heater is a practical solution for various heating needs. For safety, it includes a thermal overheat cut-out to prevent overheating if covered. Please note, this product is best suited for well-insulated spaces or occasional use.
  • Pre-set frost prevention, economy and comfort modes
  • Easy DIY wall mounting or use free standing with the supplied castors
  • Silent operation and minimal dust movement; ideal for allergy sufferers
  • Fully programmable 7-day hour-by-hour heat settings
  • Easy to use touch pad control panel with LCD screen
  • Right hand cable entry with an extra long 1.5 m cable and UK Plug
  • Lot 20 Regulation compliant for enhanced energy efficiency
  • Suitable for use in the home, office and conservatory

Warnings

This product is only suitable for well-insulated spaces or occasional use.

Product Information


:
1kW

:
230V

:
405mm

:
530mm

:
110mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5021196713029

11 In stock Need more?

???PF_PDP_RSP_SUP???

£92.45 ( £110.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £92.45 (£110.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £85.34 (£102.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --