You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" High Velocity Floor / Wall Mountable Fan, Black - 

EH1676

EH1676 - 8" High Velocity Floor / Wall Mountable Fan, Black
EH1676 - 8" High Velocity Floor / Wall Mountable Fan, Black
EH1676 - 8" High Velocity Floor / Wall Mountable Fan, Black
EH1676 - 8" High Velocity Floor / Wall Mountable Fan, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EH1676
Order Code:
HG01365
Product Range
PREM-I-AIR - Fans
Also Known As:
GTIN UPC EAN: 5021196745822
Technical Datasheet:
EH1676   Datasheet
See all Technical Docs

Product Range Selector (PREM-I-AIR - Fans)

See all from this product range

Product Overview

The Prem-I-Air High Velocity Air Circulator is a versatile fan with a sleek black finish, designed for powerful air circulation. It features a high-speed motor, three adjustable speed settings, and an adjustable tilt head. The fan can be placed on the floor or mounted on the wall using key slots for convenient placement. Suitable for both home and commercial use, it comes fully assembled for easy set-up and operation.
  • Contemporary, stylish all-over black finish
  • 3 Fan speed settings for maximum comfort
  • Robust and sturdy materials for great durability
  • Lead length: 1.68m
  • Key slots for easy wall mounting
  • Ideal for residential or commercial use

Product Information


:
240V

:
35W

:
200mm

:
285mm

:
PREM-I-AIR - Fans

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5021196745822

15 In stock Need more?

???PF_PDP_RSP_SUP???

£19.37 ( £23.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.37 (£23.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.87 (£21.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --