You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180W Tubular Heater, 1.35m, IP55 -
EH1718
- Manufacturer:
- PREM-I-AIR PREM-I-AIR
- Manufacturer Part No:
- EH1718
- Order Code:
- HG01120
- Product Range
- Prem-I-Air - Tubular Heaters
- Also Known As:
- GTIN UPC EAN: 5021196757320
- Technical Datasheet:
- EH1718 Datasheet
Product Range Selector (Prem-I-Air - Tubular Heaters)
See all from this product rangeProduct Overview
- Ideal for use as frost protection heaters or for general background heating
- Helps to remove dampness and condensation
- Suitable for use in cloakrooms, conservatories, greenhouses, airing cupboards, portable buildings etc.
- Overheat safety cut-out
- Supplied with mounting brackets
- IP55 Rated
- Safety cage and spare mounting bracket also available
Product Information
- :
- 180W
- :
- 230V
- :
- 75mm
- :
- 1.35m
- :
- 55mm
- :
- Prem-I-Air - Tubular Heaters
- :
- UK Type G
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.48 (£28.18) | ( ) |
5+ | £21.35 (£25.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.