You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16" Oscillating Pedestal Fan with Timer and Remote Control, White -
EH1826
- Manufacturer:
- PREM-I-AIR PREM-I-AIR
- Manufacturer Part No:
- EH1826
- Order Code:
- HG01373
- Product Range
- PREM-I-AIR - Fans
- Also Known As:
- GTIN UPC EAN: 5021196788997
Product Range Selector (PREM-I-AIR - Fans)
See all from this product rangeProduct Overview
- Timer and remote control for total comfort control
- Adjustable height and fan head for optimum comfort
- 3 Speed settings and simple button controls
- Cross-foot base for added stability
- Minimal assembly required
- Oscillation function
Product Information
- :
- 230V
- :
- 50W
- :
- 400mm
- :
- -
- :
- PREM-I-AIR - Fans
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.94 (£27.53) | ( ) |
5+ | £21.18 (£25.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.