You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2kW PTC Turbo Fan Industrial Space Heater, Yellow -
EH1901
- Manufacturer:
- PREM-I-AIR PREM-I-AIR
- Manufacturer Part No:
- EH1901
- Order Code:
- HG01353
- Product Range
- PREM-I-AIR - Industrial Fan Heaters
- Also Known As:
- GTIN UPC EAN: 5021196843238
Product Range Selector (PREM-I-AIR - Industrial Fan Heaters)
See all from this product rangeProduct Overview
- 2kW PTC element
- 3 Heat settings and adjustable thermostat
- Durable metal case
- Overheat safety cut-out
- Frost protection setting
- Dimensions: 325x200x150mm
- Ideal for use in shops, garages, offices & greenhouses
Product Information
- :
- -
- :
- -
- :
- PREM-I-AIR - Industrial Fan Heaters
- :
- UK Type G
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.08 (£57.70) | ( ) |
5+ | £44.38 (£53.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.