You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2kW Industrial Fan Space Heater, Green - 

EH1904

EH1904 - 2kW Industrial Fan Space Heater, Green
EH1904 - 2kW Industrial Fan Space Heater, Green
EH1904 - 2kW Industrial Fan Space Heater, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EH1904
Order Code:
HG01355
Product Range
PREM-I-AIR - Industrial Fan Heaters
Also Known As:
GTIN UPC EAN: 5021196806820

Product Range Selector (PREM-I-AIR - Industrial Fan Heaters)

See all from this product range

Product Overview

The Prem-I-Air 2kW Metal Fan Space Heater is a durable, portable heater ideal for workshops, garages, and similar spaces. It features PTC heating technology for efficient and consistent warmth, three adjustable fan speeds, and an integrated thermostat for precise temperature control. For safety, the unit includes a tip-over switch and is housed in a robust metal frame. The heater is also easy to carry with a built-in handle, making it a versatile solution for both heating and cooling needs.
  • Safety tip over switch
  • Robust metal design
  • 2 Fan speeds
  • Adjustable thermostat
  • Ideal for orangeries, garages, workshops & commercial environments etc.
  • Dimensions: 303x197x209mm
  • Weight: 3.5kg
  • 1.25m Lead length

Warnings

This product is only suitable for well insulated spaces or occasional use.

Product Information


:
-

:
-

:
PREM-I-AIR - Industrial Fan Heaters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196806820

9 In stock Need more?

???PF_PDP_RSP_SUP???

£40.84 ( £49.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.84 (£49.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £37.71 (£45.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --