You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Concept Green Eco Ballpoint Pens, 0.8mm, Assorted Colours, Pack of 8 -
L0234946
- Manufacturer:
- PREMIER STATIONERY PREMIER STATIONERY
- Manufacturer Part No:
- L0234946
- Order Code:
- OE07662
- Also Known As:
- GTIN UPC EAN: 5390380634946
Product Overview
- Line Width - 0.8mm
- Medium Tip
- Ventilated Safety Cap
- Ideal for every day writing
- Made from recycled materials
- Earth Conscious
- 3 Assorted - 3 Black, 3 Blue and 2 Red
Contents
3x Black, 3x Blue and 2x Red Ballpoint Pens
Product Information
- :
- -
- :
- Ball Point Pen
- :
- Black, Blue, Red
- :
- Bullet Tip
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.99 (£1.19) | ( ) |
5+ | £0.89 (£1.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.