You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70cm Poinsettia Decorative Centrepiece, Red / Gold -
DF149187
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- DF149187
- Order Code:
- LP13390
- Product Range
- Premier Poinsettia Decorations
- Also Known As:
- GTIN UPC EAN: 5053844056059
Product Range Selector (Premier Poinsettia Decorations)
See all from this product rangeProduct Overview
- Decorative table centerpiece
- Holds three candles
- Approx. 71cm wide
Product Information
- :
- Premier Poinsettia Decorations
Technical Documents (0)
Also Known As
38 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.65 (£15.18) | ( ) |
3+ | £11.80 (£14.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.