You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 LED Blue Battery Operated Multi-Action Fairy Lights on Green Cable, 5.2m -
FLB112382B-CPC
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- FLB112382B-CPC
- Order Code:
- LP12781
- Also Known As:
- GTIN UPC EAN: 5053844037485
Product Overview
- 50 LED Multi Action Timelights with timer
- Ideal for Christmas trees, wreaths, garlands, window displays, topiary balls etc.
- 9 different lighting functions
- Timer Function - Choose to have the lights off / on / 6 hours on 18 hours off
- Suitable for indoor and outdoor use
- Battery operated with IP44 rated
- Non-replaceable LEDs
- Cable colour: Green
- Distance between lights 10cm
- Lit Length: 4.9m
- Total Length: 5.2m
- Up to 30 days battery life
- Requires 3x AA batteries (not included)
Product Information
- :
- Fairy Lights
- :
- Battery
- :
- 5m
- :
- 50LEDs
- :
- Indoor & Outdoor Use
- :
- Blue
- :
- Green
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- 9 Functions / Patterns
- :
- 200mm
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- -
- :
- LED
- :
- -
Technical Documents (0)
Also Known As
21 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.28 (£3.94) | ( ) |
5+ | £3.12 (£3.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.