You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
720 LED Vintage Gold Fairy Lights with Timer, 65.5m -
FLV162173VG-CPC
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- FLV162173VG-CPC
- Order Code:
- LP12739
- Product Range
- FLV162173 - SUPABRIGHT
- Also Known As:
- GTIN UPC EAN: 5053844218006
Product Range Selector (FLV162173 - SUPABRIGHT)
See all from this product rangeProduct Overview
- Multi-action 720 LED lights with static option
- 8x Different lighting functions
- Timer function - Choose to have the lights off / on / 6 hours on 18 hours off
- Bulbs are superbright, energy efficient, long lasting and durable
- For indoor and outdoor use
- Green cable
- Lead Length: 8m
- Distance between bulbs: 8cm
- Overall length: 65.5m
Product Information
- :
- Fairy Lights
- :
- Mains
- :
- 57.5m
- :
- 720LEDs
- :
- Indoor & Outdoor Use
- :
- Gold
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 8m
- :
- 80mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- FLV162173 - SUPABRIGHT
- :
- UK Type G
Technical Documents (1)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.66 (£27.19) | ( ) |
3+ | £21.74 (£26.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.