You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
960 LED Warm White Cluster Christmas Lights, Multi Action, with Clear Cable and Timer, 12m -
FLV162176WWC-CPC
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- FLV162176WWC-CPC
- Order Code:
- LP12804
- Product Range
- Cluster Brights Lights
- Also Known As:
- GTIN UPC EAN: 5053844287828
Product Range Selector (Cluster Brights Lights)
See all from this product rangeProduct Overview
- 9 Functions - Comination, Steady On, In Wave, Twin-Light Chasing, In Wave/Twinkle Flashing, Slo-Glo, Stepping On, Slow-Fade, Static.
- Timer function: 8 hrs ON / 16 hours OFF
- Suitable for indoor and outdoor use
- Mains powered
- 10m Clear Cable
- 1.25cm Bulb Spacing
- Lit Length: 12m
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 12.4m
- :
- 960LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Clear
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 9 Functions / Patterns
- :
- 10m
- :
- -
- :
- -
- :
- -
- :
- No
- :
- 240V
- :
- LED
- :
- Cluster Brights Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
291 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.95 (£31.14) | ( ) |
| 3+ | £24.02 (£28.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























