You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1500 LED Vintage Gold Christmas Tree Lights with Timer, 37.5m - 

FLV162180VG-CPC

FLV162180VG-CPC - 1500 LED Vintage Gold Christmas Tree Lights with Timer, 37.5m
FLV162180VG-CPC - 1500 LED Vintage Gold Christmas Tree Lights with Timer, 37.5m
FLV162180VG-CPC - 1500 LED Vintage Gold Christmas Tree Lights with Timer, 37.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
FLV162180VG-CPC
Order Code:
LP12760
Product Range
Treebrights Lights
Also Known As:
GTIN UPC EAN: 5053844218075

Product Range Selector (Treebrights Lights)

See all from this product range

Product Overview

  • Suitable for Indoor and Outdoor use
  • 8x Different lighting functions
  • Timer function - Choose to have the lights off / on / 8 hours on 16 hours off
  • Multi-action with 1500 LEDs
  • Distance between LEDs: 2.5cm
  • Lit Length: 37.5m
  • Cable Length: 5m
  • Total Length: 42.5m

Product Information


:
Christmas Fairy Lights

:
Mains

:
37.5m

:
1500LEDs

:
Indoor & Outdoor Use

:
Gold

:
Green

:
8Hr On / 16Hr Off

:
-

:
8 Functions / Patterns

:
5m

:
25mm

:
-

:
-

:
No

:
230V

:
LED

:
Treebrights Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5053844218075

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£34.27 ( £41.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.27 (£41.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £32.55 (£39.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --