You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.8m Rocky Mountain Christmas Tree With Cones & Snow Tipped Branches -
FTR600RMP
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- FTR600RMP
- Order Code:
- LP08952
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844018132
Product Overview
- Cones and snow tipped
- 848 Tips
- Diameter: 105cm
- Flame retardant wrapped branches
- Sturdy metal base
Product Information
- :
- 1.8m
- :
- -
- :
- Green
- :
- Traditional - Snow-Tipped
- :
- Pine Cones
- :
- -
- :
- -
Technical Documents (0)
Also Known As
15 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.50 (£72.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.