You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 Static or Flashing Warm White LED Fairy Lights, Battery Operated -
LB071941WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB071941WW
- Order Code:
- LP13308
- Also Known As:
- GTIN UPC EAN: 5050882258568
Product Overview
- 20 static or flashing LEDs
- Battery operated
- Lead cable: 0.3m
- 10cm Bulb Spacing
- Lit Length: 1.9m
- Total Length: 2.2m
- Requires 2x AA Batteries (not included)
Product Information
- :
- Fairy Lights
- :
- Battery
- :
- 1.9m
- :
- 20LEDs
- :
- Indoor Use
- :
- Warm White
- :
- Clear
- :
- No
- :
- AA x2
- :
- Static & Flashing Mix
- :
- 300mm
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 3V
- :
- LED
- :
- -
Technical Documents (0)
Also Known As
162 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.77 (£2.12) | ( ) |
3+ | £1.62 (£1.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.